This female brass terminal features a tin plated contact and body, with a straight orientation and crimp termination. It is available in a bag packaging with 10 units per package. The terminal is non-insulated and has a maximum wire gauge of 18AWG and a minimum of 22AWG. It is approved to UL and CSA standards.
3M FD18-250L technical specifications.
| Approvals | UL, CSA |
| Body Material | Brass |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Non-Insulated |
| Mount | Stud |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bag |
| Series | FD18 |
| Termination | Crimp |
| Weight | 1lb |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M FD18-250L to view detailed technical specifications.
No datasheet is available for this part.