3M FDI14-187L technical specifications.
| Approvals | UL, CSA |
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Insulation | Insulated |
| Insulation Color | Blue |
| Insulation Material | Nylon |
| Length | 20.57mm |
| Material | Brass |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bag |
| Series | 772 |
| Termination | Crimp |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 1.1lb |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M FDI14-187L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.