3M FDI18-250L technical specifications.
| Approvals | UL, CSA |
| Body Material | Brass |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Length | 0.87inch |
| Material | Brass |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Termination | Crimp |
| Weight | 1.15lb |
| Width | 0.37inch |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M FDI18-250L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.