3M FDV10-250Q technical specifications.
| Approvals | UL, CSA |
| Color | Yellow |
| Contact Material | Brass |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Insulation | Non-Mating End Insulated |
| Insulation Diameter | 0.25inch |
| Insulation Material | Vinyl |
| Length | 0.95inch |
| Material | Brass |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | Highland™ |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Crimp |
| Weight | 1.115lb |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M FDV10-250Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.