3M FDV14-187L technical specifications.
| Approvals | UL, CSA |
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Mount | Stud |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bag |
| Termination | Crimp |
| Weight | 1lb |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M FDV14-187L to view detailed technical specifications.
No datasheet is available for this part.