3M FDV18-250L technical specifications.
| Approvals | UL, CSA |
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Material | Brass |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bag |
| Termination | Crimp |
| Weight | 1.287lb |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M FDV18-250L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.