3M FE510089652 technical specifications.
| Color | Blue |
| Material | PVC |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Width | 19mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M FE510089652 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.