3M FE510089686 technical specifications.
| Color | Green, Yellow |
| Material | PVC |
| Reach SVHC Compliant | Unknown |
| Width | 19mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M FE510089686 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.