3M FGC151M technical specifications.
| Color | Black |
| Cord Length | 15foot |
| Lead Free | Lead Free |
| Lead Length | 15foot |
| Mount | Stud |
| Number of Conductors | 1 |
| Resistance | 1MR |
| Termination | Stud |
| RoHS | Compliant |
Download the complete datasheet for 3M FGC151M to view detailed technical specifications.
No datasheet is available for this part.