3M FP-301-1-1/2-BLACK/CUT-LENGTH technical specifications.
| Color | Black |
| Features | Military |
| Flammability Rating | UL224 |
| Inside Diameter | 1.5inch |
| Material | PO, Polyolefin |
| Series | FP-301 |
| RoHS | Not Compliant |
Download the complete datasheet for 3M FP-301-1-1/2-BLACK/CUT-LENGTH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
