3M FP-301-1/16-YL-48-BX technical specifications.
| Body Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Box |
| RoHS | Not Compliant |
Download the complete datasheet for 3M FP-301-1/16-YL-48-BX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.