3M FP-301-1/2-BLACK-6"-BULK technical specifications.
| Color | Black |
| Inside Diameter | 12.7mm |
| Length | 6inch |
| Material | Polyolefin |
| RoHS | Not Compliant |
Download the complete datasheet for 3M FP-301-1/2-BLACK-6"-BULK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.