3M FP-301-1/8-ASSORT technical specifications.
| Package/Case | 062 |
| Lead Length | 3m |
| Length | 3m |
| Material | Polyolefin |
| Sensing Distance | 3m |
| RoHS | Compliant |
Download the complete datasheet for 3M FP-301-1/8-ASSORT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
