3M FP-301-1/8-BLACK-4'-BOX technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Flammability Rating | UL224 |
| Length | 100foot |
| Material | Polyolefin |
| Mount | Box |
| Packaging | Box |
| RoHS | Compliant |
Download the complete datasheet for 3M FP-301-1/8-BLACK-4'-BOX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.