Clear polyolefin heat shrink tubing, 1/8" diameter, offering a 2:1 shrink ratio. Designed for reliable cable management, it operates effectively within a temperature range of -55°C to 135°C. This flexible tubing provides excellent insulation and strain relief for wire and cable applications.
3M FP-301 1/8" CR 500' technical specifications.
| Color | Clear |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Series | FP-301 |
| RoHS | Compliant |
Download the complete datasheet for 3M FP-301 1/8" CR 500' to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.