3M FP-301-1-BLACK-50' technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| Inside Diameter | 25.4mm |
| Lead Length | 3m |
| Length | 3m |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Box |
| Sensing Distance | 3m |
| RoHS | Compliant |
Download the complete datasheet for 3M FP-301-1-BLACK-50' to view detailed technical specifications.
No datasheet is available for this part.