3M FP-301-1-BLACK-6"-PACK technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Diameter | 1inch |
| Flammability Rating | UL224 |
| Material | Polyolefin |
| Package Quantity | 10 |
| Series | FP-301 |
| RoHS | Compliant |
Download the complete datasheet for 3M FP-301-1-BLACK-6"-PACK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
