3M FP-301-1-CLEAR-4'-BOX technical specifications.
| Approvals | UL, CSA |
| Color | Clear |
| Flammability Rating | UL224 |
| Length | 4foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Box |
| Series | FP-301 |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for 3M FP-301-1-CLEAR-4'-BOX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.