3M FP-301-1.5-BLUE-100' technical specifications.
| Color | Blue |
| Inside Diameter | 1.5inch |
| Length | 100foot |
| Material | PO, Polyolefin |
| Packaging | Spool |
| Series | FP-301 |
| Weight | 16.1lb |
| RoHS | Compliant |
Download the complete datasheet for 3M FP-301-1.5-BLUE-100' to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.