3M FP-301-3/16-YELLOW-4-BUL technical specifications.
| Color | Yellow |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | FP-301 |
| RoHS | Not Compliant |
Download the complete datasheet for 3M FP-301-3/16-YELLOW-4-BUL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.