3M FP-301-3/32-ASSORT technical specifications.
| Lead Length | 3m |
| Length | 3m |
| Material | Polyolefin |
| Mount | Box |
| Reach SVHC Compliant | Unknown |
| Sensing Distance | 3m |
| RoHS | Compliant |
Download the complete datasheet for 3M FP-301-3/32-ASSORT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
