3M FP-301 3/32" UL 100' technical specifications.
| Package/Case | 100 |
| Color | Black, Clear |
| Features | Military |
| Flammability Rating | UL224 |
| Inside Diameter | 0.093inch |
| Length | 100foot |
| Material | PO, Polyolefin |
| Packaging | Spool |
| Series | FP-301 |
| RoHS | Compliant |
Download the complete datasheet for 3M FP-301 3/32" UL 100' to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.