3M FP-301 3/4" BLK 50' technical specifications.
| Color | Black |
| Features | Military |
| Flammability Rating | UL224 |
| Inside Diameter | 0.75inch |
| Length | 50foot |
| Material | PO, Polyolefin |
| Packaging | Spool |
| Series | FP-301 |
| RoHS | Compliant |
Download the complete datasheet for 3M FP-301 3/4" BLK 50' to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.