3M FP-301-3/64-YELLOW-100' technical specifications.
| Approvals | UL, CSA |
| Color | Yellow |
| Flammability Rating | UL224 |
| Length | 100foot |
| Material | Polyolefin |
| RoHS | Not Compliant |
Download the complete datasheet for 3M FP-301-3/64-YELLOW-100' to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.