3M FP-301-3/8-BLACK-100 technical specifications.
| Body Material | Polyolefin |
| Lead Length | 3m |
| Length | 3m |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Box |
| Sensing Distance | 3m |
| RoHS | Compliant |
Download the complete datasheet for 3M FP-301-3/8-BLACK-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.