3M FP-301-3-CLEAR-6"-PACK technical specifications.
| Color | Clear |
| Diameter | 3inch |
| Package Quantity | 10 |
| Series | FP-301 |
| Weight | 2.3lb |
| RoHS | Compliant |
Download the complete datasheet for 3M FP-301-3-CLEAR-6"-PACK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.