The 3M FP-301-SM3/16GNSPL100 is a 100ft length of green military-grade PO insulation. It features a 0.187inch inside diameter and meets a UL224 flammability rating. The insulation is packaged in quantities of 3 and is part of the 3M FP-301 series.
3M FP-301-SM3/16GNSPL100 technical specifications.
| Package/Case | 100 |
| Color | Green |
| Features | Military |
| Flammability Rating | UL224 |
| Inside Diameter | 0.187inch |
| Length | 100foot |
| Material | PO, Polyolefin |
| Package Quantity | 3 |
| Series | FP-301 |
| RoHS | Compliant |
Download the complete datasheet for 3M FP-301-SM3/16GNSPL100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.