3M FP-301-VW-1/16-BLACK technical specifications.
| Color | Black |
| Flammability Rating | UL224 |
| Inside Diameter | 0.06inch |
| Length | 19foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | FP-301 VW |
| Weight | 9.600001oz |
| RoHS | Compliant |
Download the complete datasheet for 3M FP-301-VW-1/16-BLACK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.