3M FP-301-VW-1/4-3/4-BLACK technical specifications.
| Approvals | UL |
| Color | Black |
| Flammability Rating | UL224 |
| Material | Polyolefin |
| Series | FP-301 VW |
| RoHS | Compliant |
Download the complete datasheet for 3M FP-301-VW-1/4-3/4-BLACK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.