3M FP-301-VW-1/4-BLACK technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Flammability Rating | UL224 VW-1 |
| Inside Diameter | 1inch |
| Length | 13foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | FP-301 VW |
| Weight | 1.2lb |
| RoHS | Compliant |
Download the complete datasheet for 3M FP-301-VW-1/4-BLACK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.