3M FP-301-VW-1/8-48-BLACK technical specifications.
| Package/Case | 062 |
| Color | Black |
| Flammability Rating | UL224 |
| Length | 4foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | FP-301 VW |
| RoHS | Compliant |
Download the complete datasheet for 3M FP-301-VW-1/8-48-BLACK to view detailed technical specifications.
No datasheet is available for this part.