3M FP-301-VW-3-BLACK technical specifications.
| Approvals | UL, CSA, MIL |
| Color | Black |
| Flammability Rating | UL224 |
| Length | 1.5foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | FP-301 VW |
| Weight | 2.6lb |
| RoHS | Compliant |
Download the complete datasheet for 3M FP-301-VW-3-BLACK to view detailed technical specifications.
No datasheet is available for this part.