3M FP-3011/4BLACK technical specifications.
| Approvals | UL, CSA |
| Body Material | Polyolefin |
| Color | Black |
| Flammability Rating | UL224 |
| Length | 1219.2mm |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Packaging | Spool |
| RoHS | Unconfirmed |
Download the complete datasheet for 3M FP-3011/4BLACK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.