3M FP-30111/2BL100 technical specifications.
| Color | Black |
| Diameter | 38.1mm |
| Lead Free | Lead Free |
| Length | 7.62m |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | FP-301 |
| RoHS | Unconfirmed |
Download the complete datasheet for 3M FP-30111/2BL100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.