3M FP-3012"WT48"BK technical specifications.
| Color | White |
| Features | Military |
| Flammability Rating | UL224 |
| Inside Diameter | 2inch |
| Length | 4foot |
| Material | PO, Polyolefin |
| Series | FP-301 |
| RoHS | Compliant |
Download the complete datasheet for 3M FP-3012"WT48"BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
