3M FP-3013/16"AST technical specifications.
| Color | Multiple |
| Features | Military |
| Flammability Rating | UL224 |
| Inside Diameter | 0.187inch |
| Length | 6inch |
| Material | PO, Polyolefin |
| Packaging | Bulk |
| Series | FP-301 |
| RoHS | Compliant |
Download the complete datasheet for 3M FP-3013/16"AST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.