3M FP-3013/4"WT200 technical specifications.
| Package/Case | 100 |
| Color | White |
| Length | 0.042foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Series | FP-301 |
| RoHS | Compliant |
Download the complete datasheet for 3M FP-3013/4"WT200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.