3M FP-3013/4BLACK48"BULK technical specifications.
| Color | Black |
| Inside Diameter | 0.75inch |
| Length | 4foot |
| Material | Polyolefin |
| RoHS | Compliant |
Download the complete datasheet for 3M FP-3013/4BLACK48"BULK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
