Heat Shrink Tubing and Sleeves FP-301 3/8"X6" 14PC/PK ASSRT COLORS
3M FP-3013/8"AST technical specifications.
| Color | Multiple |
| Features | Military |
| Flammability Rating | UL224 |
| Inside Diameter | 0.375inch |
| Length | 6inch |
| Material | PO, Polyolefin |
| Packaging | Bulk |
| Series | FP-301 |
| RoHS | Compliant |
Download the complete datasheet for 3M FP-3013/8"AST to view detailed technical specifications.
No datasheet is available for this part.