3M FP-3013"BU48"BK technical specifications.
| Inside Diameter | 3inch |
| Length | 4foot |
| Material | Polyolefin |
| Series | FP-301 |
| RoHS | Compliant |
Download the complete datasheet for 3M FP-3013"BU48"BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.