3M FP-3014"CR48"BK technical specifications.
| Color | Clear |
| Inside Diameter | 101.6mm |
| Length | 48inch |
| Material | Polyolefin |
| RoHS | Compliant |
Download the complete datasheet for 3M FP-3014"CR48"BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.