3M FP-3014"YL48"BK technical specifications.
| Color | Yellow |
| Features | Military |
| Flammability Rating | UL224 |
| Inside Diameter | 4inch |
| Length | 4foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 12 |
| Series | FP-301 |
| RoHS | Compliant |
Download the complete datasheet for 3M FP-3014"YL48"BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.