3M FP-301H-1-WT technical specifications.
| Color | White |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Box |
| Packaging | Bulk |
| Series | FP-301 |
| RoHS | Compliant |
Download the complete datasheet for 3M FP-301H-1-WT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.