Heat shrink tubing and sleeves crafted from polyolefin offer a 1/16 inch inside diameter, ideal for wire and cable management. This black, flame-retardant tubing boasts a UL224 rating and operates effectively within a temperature range of -55°C to 135°C. Supplied in a 1000-foot length, this material provides robust insulation and protection for electrical applications.
3M FP-301VW-1/16-BLACK-1000' technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| Flammability Rating | UL224 |
| Inside Diameter | 0.06inch |
| Length | 1000foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Series | FP-301 VW |
| Weight | 9.6lb |
| RoHS | Compliant |
Download the complete datasheet for 3M FP-301VW-1/16-BLACK-1000' to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.