3M FP-301VW-1/2-BLACK-200' technical specifications.
| Package/Case | 200 |
| Color | Black |
| Length | 200foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3 |
| Series | FP-301 VW |
| RoHS | Compliant |
Download the complete datasheet for 3M FP-301VW-1/2-BLACK-200' to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.