
Heat shrink tubing and sleeves, made from polyolefin, offer a 6.35mm inside diameter and a 200-foot length on a spool. This black tubing features a UL224 VW-1 flammability rating and operates within a temperature range of -55°C to 135°C. The material is designed for effective cable management and protection.
3M FP-301VW-1/4-BLACK-200' technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| Flammability Rating | UL224 VW-1 |
| Inside Diameter | 6.35mm |
| Length | 200foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3 |
| Series | FP-301 VW |
| Weight | 8.39lb |
| RoHS | Compliant |
Download the complete datasheet for 3M FP-301VW-1/4-BLACK-200' to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.