Black polyolefin heat shrink tubing, 1/8" diameter, supplied in a 500-foot length. Features a maximum operating temperature of 135°C and a minimum operating temperature of -55°C. This flexible tubing is designed for cable management applications. Packaged in quantities of three.
3M FP-301VW-1/8-BLACK-500' technical specifications.
| Color | Black |
| Length | 500foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3 |
| Series | FP-301 VW |
| Weight | 7.7lb |
| RoHS | Compliant |
Download the complete datasheet for 3M FP-301VW-1/8-BLACK-500' to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.