3M FP-301VW-3/16-RED-250' technical specifications.
| Color | Red |
| Features | Military |
| Flammability Rating | UL224 |
| Inside Diameter | 0.187inch |
| Length | 250foot |
| Material | PO, Polyolefin |
| Packaging | Spool |
| Series | FP-301VW |
| RoHS | Not Compliant |
Download the complete datasheet for 3M FP-301VW-3/16-RED-250' to view detailed technical specifications.
No datasheet is available for this part.