3M FP-301VW-3/32-BLACK-500' technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| Length | 500foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 3 |
| Packaging | Bulk |
| Series | FP-301 VW |
| Weight | 8.85lb |
| RoHS | Compliant |
Download the complete datasheet for 3M FP-301VW-3/32-BLACK-500' to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.