Flexible polyolefin heat shrink tubing, 3/4 inch diameter, black, offering a 3:1 shrink ratio. Designed for electrical insulation and mechanical protection, it operates effectively within a temperature range of -55°C to 135°C. This bulk-packaged sleeving provides 200 feet of durable material for various cable management applications.
3M FP-301VW-3/4-BLACK-200' technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| Length | 200foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | FP-301 VW |
| Weight | 17.2lb |
| RoHS | Compliant |
Download the complete datasheet for 3M FP-301VW-3/4-BLACK-200' to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.